text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS810SJM250SMTRLFS

PTS810 Series SPST-NO 16 V 160 g J-Bend Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2615
Product Specification Section
C&K PTS810SJM250SMTRLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 16V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  2.5mm x L  4.2mm x W  3.2mm
Pricing Section
Global Stock:
31,900
USA:
31,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2900
Multiple Of:
2900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$667.00
USD
Quantity
Unit Price
2,900+
$0.23