text.skipToContent text.skipToNavigation

Manufacturer Part #

SDS004R

SDS Series SPST-N.O. 0.1 A 12 V Plunger J-Bend Side Actuated Detect Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
C&K SDS004R - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 100mA
Insulation Resistance: 10MΩ
Operating Force: 75gf
Contact Plating: Gold Flash
Actuator Style: Side Actuated
Termination Style: Vertical / SMT
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,265.00
USD
Quantity
Unit Price
3,000+
$0.755
Product Variant Information section