text.skipToContent text.skipToNavigation

Manufacturer Part #

SKHHLQA010

SPST 0.05 A 12 VDC 6 x 6 x 8.35 mm Side Push Snap In Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKHHLQA010 - Technical Attributes
Attributes Table
Actuation Force: 0.98N
Actuator Style: Round Button
Termination Style: Snap-In
Dimension: H  8.35mm x L  6mm x W  6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$982.00
USD
Quantity
Unit Price
1,000
$0.105
2,000
$0.103
3,000
$0.102
4,000
$0.101
5,000+
$0.0982