text.skipToContent text.skipToNavigation

Manufacturer Part #

SKRAAME010

SKRA Series 1.96N 0.5mm Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alps Electric SKRAAME010 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Voltage Rating: 12V
Actuation Force: 1.96N
Actuator Style: Round
Termination Style: J-Bend
Operating Temperature: -40°C to +90°C
Dimension: H  2.5mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.80
USD
Quantity
Unit Price
1,400
$0.132
2,800
$0.13
4,200
$0.129
5,600+
$0.128
Product Variant Information section