text.skipToContent text.skipToNavigation

Manufacturer Part #

SKRBACE010

Tactile Switches 4.8x4.8x0.55mm 260gf ,SMD ,50mA at 12VDC

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKRBACE010 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.55N
Actuator Style: Top Actuator
Termination Style: Solder
Operating Temperature: -40°C to +85°C
Dimension: H  0.55mm x L  4.8mm x W  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$463.00
USD
Quantity
Unit Price
10,000+
$0.0463