Manufacturer Part #
SWT0205-005525JSA
Tactile Switch, SPST-NO, 4.5 x 4.5mm, Top act 0.55mm high, 250g, J Lead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT SWT0205-005525JSA - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Contact Material: | Stainless Steel |
| Operating Force: | 250gf |
| Contact Plating: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | J-Lead |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | H 0.55mm x L 4.5mm x W 4.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
5,000
$0.0741
10,000
$0.0728
15,000
$0.0721
20,000
$0.0716
25,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount