text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1014AF160QG

4.7 x 3.5 mm SPST-NO Side Actuator Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2625
Product Specification Section
E-Switch TL1014AF160QG - Technical Attributes
Attributes Table
Actuator Style: Side Actuated
Termination Style: Gull Wing
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9900
Multiple Of:
3300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,613.50
USD
Quantity
Unit Price
3,300+
$0.365