text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1014BF160QG

TL1014 Series SPST 50 mA 12 V Side Actuated Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2613
Product Specification Section
E-Switch TL1014BF160QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 0.05A
Actuation Force: 1.56N
Operating Force: 160gf
Actuator Style: Side Actuated
Termination Style: Gull Wing
Operating Temperature: -20°C to +70°C
Dimension: L  6.4mm x W  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,200
USA:
13,200
9,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,336.50
USD
Quantity
Unit Price
3,300+
$0.405