text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1100F160Q

TL1100 Series SPST 2.6 N Round Button PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2013
Product Specification Section
E-Switch TL1100F160Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.6N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  12mm x W  12mm
Mounting Method: Through Hole
Features & Applications

The TL1100F160Q is a SPST (single pole single throw) Round Button Tactile Switch with 12 X 12 mm size and actuation force of 2.6N.

Features:

  • Reliable dome contact technology
  • Strong tactile/audible feedback
  • Multiple operating force options

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
17,205
USA:
17,205
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
400
$0.27
1,200
$0.265
2,000+
$0.26