text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105CF250Q

TL1105 Series SPST 2.5 N Round Button PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TL1105CF250Q - Technical Attributes
Attributes Table
Actuation Force: 2.5N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: PCB
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$637.50
USD
Quantity
Unit Price
750
$0.0918
1,500
$0.09
2,250
$0.089
3,750
$0.0877
7,500+
$0.085