text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105JAF100Q

TL1105 Series SPST-N.O. 1 N Plunger PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1105JAF100Q - Technical Attributes
Attributes Table
Actuation Force: 1N
Contact Material: Gold
Actuator Style: Plunger
Termination Style: PCB
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Features & Applications
The TL1105 series 6mm x 6mm tactile switch comes with a right angle option, many actuator lengths and multiple operating forces.

Features:

  • Reliable dome contact technology
  • Strong tactile/audible feedback
  • Multiple operating force options

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
1,000
$0.29
2,000+
$0.285
Product Variant Information section