text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105KF250R

TL1105 Series SPST 2.5 N Gold Plated Top Actuator PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1105KF250R - Technical Attributes
Attributes Table
Actuation Force: 2.5N
Contact Material: Gold
Actuator Style: Top Actuator
Termination Style: PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
1,000+
$1.36
Product Variant Information section