text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105PF160Q

TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2615
Product Specification Section
E-Switch TL1105PF160Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Features & Applications

E-Switch has been manufacturing switches since 1979 and can attribute its success to Little Details, Big Quality. With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The TL1105 Series of 6mm x 6mm tactile switches are a perfect example of these efficiencies.  This low cost single pole single throw (SPST) through hole tactile is available with multiple actuator options.  Terminals are silver plated brass with the option of gold or silver contacts.  Typical travel is 0.25mm (+/- 0.1mm) with 3 standard  actuation forces available (1N, 1.6N, 2.5N).

The versatile TL1105 is used in the following applications/markets:

  • Telecommunications
  • Consumer Electronics
  • Audio Visual
  • Medical
  • Testing/Instrumentation
  • Computer/Server/Peripherals

The TL1105PF160Q is a single pole single throw (SPST) through hole tactile switch.  It comes with a 8.5 mm actuator that operates with 160 grams (1.6N) of force.  Terminals are silver plated brass with silver contacts.

 

Pricing Section
Global Stock:
829
USA:
829
61,579
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.60
USD
Quantity
Unit Price
200
$0.103
400
$0.101
1,000
$0.0986
2,000
$0.0967
4,000+
$0.0923