text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105SF250Q

TL1105 Series SPST 2.5 N Round Button Right Angle Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2510
Product Specification Section
E-Switch TL1105SF250Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.5N
Contact Material: Silver
Operating Force: 250gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Right Angle
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
11 Weeks
Minimum Order:
7
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.18
USD
Quantity
Unit Price
125
$0.169
250
$0.167
500
$0.165
1,500
$0.161
3,000+
$0.156