text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105SPF160R

TL1105 Series SPST 1.6 N Round Button Right Angle Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1105SPF160R - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Gold
Actuator Style: Round Button
Termination Style: Right Angle
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,282.50
USD
Quantity
Unit Price
750+
$0.855
Product Variant Information section