text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105VF160R

TL1105 Series SPST-NO 1.6 N Off-Mom Right Angle Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1105VF160R - Technical Attributes
Attributes Table
Actuation Force: 1.56N
Actuator Style: Side Actuated
Termination Style: PC Pin
Dimension: L  6mm x W  6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
1,000+
$0.81
Product Variant Information section