text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105XF100Q

TL1105 Series SPST 1.6 N 0.05 A Off-Mom Right Angle Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1105XF100Q - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Standard
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,760.00
USD
Quantity
Unit Price
1,000
$0.182
2,000
$0.179
3,000
$0.178
4,000+
$0.176
Product Variant Information section