text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105XF160R

SPST-NO 6 x 6 mm 50 mA 50 V Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1105XF160R - Technical Attributes
Attributes Table
Actuation Force: 1.569N
Contact Material: Gold
Actuator Style: Side Actuated
Termination Style: PC Pin
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,500.00
USD
Quantity
Unit Price
1,000+
$0.85
Product Variant Information section