text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1107BF130WQ

TL1107 Series SPST 1.3 N Rectangular Button Vertical Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1107BF130WQ - Technical Attributes
Attributes Table
Actuation Force: 1.3N
Contact Material: Silver
Actuator Style: Rectangular Button
Termination Style: Vertical
Dimension: L  6mm x W  3.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,720.00
USD
Quantity
Unit Price
1,000
$0.178
2,000
$0.176
3,000
$0.174
4,000+
$0.172
Product Variant Information section