text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1265GQSCLR

TL1265 Series Ø5 mm Round Extended Green Lens Clear Cap Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
E-Switch TL1265GQSCLR - Technical Attributes
Attributes Table
Contact Material: Silver
Actuator Style: Extended
Termination Style: Vertical
Dimension: L  6.8mm x W  7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,090.00
USD
Quantity
Unit Price
100
$2.14
200
$2.12
300
$2.11
400+
$2.09
Product Variant Information section