text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3210AF160XQ

TL3210 Series SPST 12V LED Red/Green Bi-color Contact Silver Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3210AF160XQ - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Termination Style: Gull Wing
Dimension: L  5.6mm x W  3.4mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,700.00
USD
Quantity
Unit Price
2,000+
$2.85
Product Variant Information section