text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3240F160BT

Series TL3240 25mA 50VDC -20°C to70°C Blue LED Illuminated Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2638
Product Specification Section
E-Switch TL3240F160BT - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Actuator Style: Plunger
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +70°C
Dimension: H  7.8mm x L  6.1mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1350
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,565.00
USD
Quantity
Unit Price
450+
$1.90
Product Variant Information section