text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3300DF260Q

TL3300 Series SPST Off-Mom 0.05 A Round Button Gull Wing Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3300DF260Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.5N
Contact Material: Silver
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +70°C
Dimension: L  12mm x W  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$609.00
USD
Quantity
Unit Price
700
$0.30
1,400
$0.295
2,100+
$0.29
Product Variant Information section