text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301AF160QJ

TL3301 Series SPST 1.6 N Round Button J-Bend Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2538
Product Specification Section
E-Switch TL3301AF160QJ - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 50V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,700
USA:
40,700
75,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.00
USD
Quantity
Unit Price
1,100
$0.23
2,200+
$0.225