text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301BF160QJ

TL3301 Series SPST 1.6 N Round Button J-Bend Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2538
Product Specification Section
E-Switch TL3301BF160QJ - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Rated Voltage (VAC): 50VAC
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,600
USA:
6,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Unit Price
600
$0.245
1,800
$0.24
3,000+
$0.235