text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301DF260QG

TL3301 Series SPST 2.6 N Round Button Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
E-Switch TL3301DF260QG - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,600
USA:
12,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
300
$0.23
900
$0.225
3,000+
$0.22
Product Variant Information section