text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301NF160RJ

TL3301 Series SPST 1.6 N Round Button J-Bend Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3301NF160RJ - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Gold
Actuator Style: Round Button
Termination Style: J-Bend
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
11000
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,425.00
USD
Quantity
Unit Price
1,100+
$0.675
Product Variant Information section