text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301PF160QJ

TL3301 Series Tactile Switch SMT Tact Switch SPST-NO 0.05A 12V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2620
Product Specification Section
E-Switch TL3301PF160QJ - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: J-Lead
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6500
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,462.50
USD
Quantity
Unit Price
650
$0.235
1,300
$0.23
3,250+
$0.225