text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301SPF160QJ

TL3301 Series SPST 50 mA 12 VDC 160 gf Square Cap J-Lead SMT Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2623
Product Specification Section
E-Switch TL3301SPF160QJ - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Plunger
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  7.5mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,687.50
USD
Quantity
Unit Price
750
$0.23
2,250+
$0.225