text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301TF160RG

TL3301 Series SPST Off-Mom 0.05 A 12 V Top Actuated Gull Wing Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3301TF160RG - Technical Attributes
Attributes Table
Actuation Force: 1.5N
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,280.00
USD
Quantity
Unit Price
750+
$0.76
Product Variant Information section