text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3302AF130QG

TL3302 Series SPST 1.8 N Rectangular Button Gull Wing SMT Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3302AF130QG - Technical Attributes
Attributes Table
Actuation Force: 1.8N
Contact Material: Silver
Actuator Style: Rectangular Button
Termination Style: Gull Wing
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Features & Applications

The TL3302AF130QG is a SPST 1.8 N Rectangular Button Gull Wing SMT Tactile Switch. TL3302 series tact switches feature a 3.5 mm x 6 mm packaged design. The TL3302 is an SMT tactile switch with reliable dome contact technology .

Features:

  • 3.5 x 6 mm packaged design
  • Reliable dome contact technology
  • Strong tactile/audible feedback

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals

View the TL3302 series of Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$621.00
USD
Quantity
Unit Price
1,800+
$0.345
Product Variant Information section