text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3302AF180QJ

TL3302 Series SPST 1.8 N Rectangular Button J-Bend SMT Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2622
Product Specification Section
E-Switch TL3302AF180QJ - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.8N
Contact Material: Silver
Operating Force: 180gf
Contact Plating: Silver
Actuator Style: Rectangular Button
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
28,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.00
USD
Quantity
Unit Price
1,800+
$0.43