text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3302BF260QJ

TL3302 Series 12 V SPST-NO Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3302BF260QJ - Technical Attributes
Attributes Table
Actuation Force: 2.2N
Actuator Style: Standard
Termination Style: J-Lead
Dimension: L  11.4mm x W  11.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3600
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,476.00
USD
Quantity
Unit Price
1,800+
$0.41
Product Variant Information section