text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3303F100QG

TL3303 Series SPST 1 N Rectangular Button Gull Wing SMT Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3303F100QG - Technical Attributes
Attributes Table
Actuation Force: 1N
Contact Material: Silver
Actuator Style: Rectangular Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Features & Applications

The TL3303 series 6mm x 6mm surface mount tactile switch has an available earth ground terminal option, reliable dome contact technology, and strong tactile feedback. 

Features:

  • Earth ground terminal options
  • Reliable dome contact technology
  • Strong tactile/audible feedback

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals

View the TL3303 series of Tactile Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,187.50
USD
Quantity
Unit Price
1,500+
$0.425
Product Variant Information section