text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3303F260QG

TL3303 Series SPST 2.6 N Gull Wing Surface Mount Non-Illuminated Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3303F260QG - Technical Attributes
Attributes Table
Actuation Force: 2.54N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,187.50
USD
Quantity
Unit Price
1,500+
$0.425
Product Variant Information section