text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3330AF260QG

TL3330 Series SPST 2.5 N Rectangular Button SMT Right Angle Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TL3330AF260QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.5N
Contact Material: Silver
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Rectangular Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -30°C to +70°C
Dimension: L  6.9mm x W  3.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2300
Multiple Of:
2300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$563.50
USD
Quantity
Unit Price
2,300+
$0.245