text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3360BF185Q

TL3360B Series SPST 12 V 6.5 x 6.06 mm 185 gf Side Actuated SMT Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3360BF185Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.81N
Contact Material: Silver
Operating Force: 185gf
Actuator Style: Side Actuated
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +70°C
Dimension: L  6.5mm x W  6.06mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,284.00
USD
Quantity
Unit Price
600+
$1.07
Product Variant Information section