text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3780AF240QG

TL3780 Series 2 x 3 mm SPST 12 V 50 mA SMT Ultra Miniature Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TL3780AF240QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 15V
Current Rating: 0.02A
Insulation Resistance: 50MΩ
Actuation Force: 2.4N
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
17000
Multiple Of:
8500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,346.00
USD
Quantity
Unit Price
8,500+
$0.138