text.skipToContent text.skipToNavigation

Manufacturer Part #

TL59AF100Q

TL59 Series SPST-NO 0.05A 12V Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
E-Switch TL59AF100Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 100gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  5mm x L  6.2mm x W  6.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,000
USA:
18,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
1,000
$0.148
2,000
$0.146
3,000
$0.145
4,000
$0.144
5,000+
$0.142
Product Variant Information section