text.skipToContent text.skipToNavigation

Manufacturer Part #

TL59AF160Q

TL59 Series SPST 1.6 N PC Through Hole Radial Lead Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL59AF160Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Through Hole
Features & Applications

The TL59AF160Q is a part of TL59 series Tactile Switch. It has an operating temperature ranging from -20°C to +70°C.

Features:

  • Designed for automatic feed
  • Radial lead packaging

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
1,000
$0.148
2,000
$0.146
3,000
$0.145
4,000
$0.144
5,000+
$0.142
Product Variant Information section