text.skipToContent text.skipToNavigation

Manufacturer Part #

TL59NF160Q

TL59 Series SPST 1.6 N PC Through Hole Radial Lead Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TL59NF160Q - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Standard
Termination Style: PCB
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$658.00
USD
Quantity
Unit Price
1,000
$0.0708
2,000
$0.0695
3,000
$0.0687
5,000
$0.0678
10,000+
$0.0658