text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6110CF160QP

TL6110 Series SPST 1.6 N Round Button PC Sealed Thru-Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6110CF160QP - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Right Angle / PC Through Hole
Dimension: L  8mm x W  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5096
Multiple Of:
52
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,465.28
USD
Quantity
Unit Price
52
$0.74
156
$0.72
208
$0.715
520
$0.70
780+
$0.68
Product Variant Information section