text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6110CF500QP

TL6110 Series 6.90 mm Actuator F500 Operating Force PC Pin Tacile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6110CF500QP - Technical Attributes
Attributes Table
Actuation Force: 5N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Right Angle / PC Through Hole
Dimension: L  8mm x W  8mm
Mounting Method: Through Hole
Features & Applications

The TL6110 series of right angle tactile switches are process sealed to prevent contamination of the switch contacts during wave soldering or water-wash processes.

Designed for through-hole mounting on a circuit board, the switches are ideal for computer keyboards, personal digital assistants,video games, cell phones, appliances and electronic instrumentation. Available with either a phosphor bronze dome or a stainless steel dome, the TL6100 series features a life expectancy of 80,000 cycles minimum.

Features:

  • Multiple gram force options
  • Multiple actuator lengths
  • Process Sealed

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5096
Multiple Of:
52
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,541.72
USD
Quantity
Unit Price
52
$0.75
156
$0.73
208
$0.725
520
$0.71
780+
$0.695
Product Variant Information section