text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6170AF250QG

TL6170 Series SPST-NO Top Actuated 12 VDC 50 mA Surface Mount Tact Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2622
Product Specification Section
E-Switch TL6170AF250QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Contact Material: Silver
Operating Force: 250gf
Actuator Style: Plunger
Termination Style: Gull Wing
Operating Temperature: -40°C to +85°C
Dimension: H  7.2mm x L  6.3mm x W  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.00
USD
Quantity
Unit Price
800
$0.235
1,600
$0.23
3,200+
$0.225