text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6200CBF300QG

KSC Series Off-Mom SPST(NO) Top Actuated Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6200CBF300QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Operating Force: 300gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  9.5mm x L  10.1mm x W  10.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
650
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,859.00
USD
Quantity
Unit Price
650+
$2.86
Product Variant Information section