text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6210AF200NQ

TL6210 Series SPST 50 mA 12 V 200 gf Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6210AF200NQ - Technical Attributes
Attributes Table
Actuation Force: 2.94N
Contact Material: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: L  6.2mm x W  4.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,320.00
USD
Quantity
Unit Price
1,000+
$3.32
Product Variant Information section