text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6215RF200GDT

TL6215 Series 7.7 x 6.5 mm SPST IP67 Side Actuated Green D-Cap LED Tactile

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6215RF200GDT - Technical Attributes
Attributes Table
Actuation Force: 2N
Actuator Style: Round Button
Termination Style: Right Angle / PC Through Hole
Dimension: L  7.7mm x W  6.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,750.00
USD
Quantity
Unit Price
100
$2.80
200+
$2.75
Product Variant Information section