text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6215VF200BBT

TL6215 Series 7.7 x 6.37 mm SPST IP67 Top Actuated Blue B-Cap LED Tactile

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6215VF200BBT - Technical Attributes
Attributes Table
Actuation Force: 2N
Actuator Style: Round Button
Termination Style: PC Through Hole
Dimension: L  7.7mm x W  6.37mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1020
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,141.60
USD
Quantity
Unit Price
60
$3.16
120
$3.12
180
$3.10
240+
$3.08
Product Variant Information section