text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6215VF200RNN

TL6215 Series 7.7 x 6.37 mm SPST IP67 Top Actuated Red LED No Cap Tactile

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6215VF200RNN - Technical Attributes
Attributes Table
Actuation Force: 2N
Actuator Style: Plunger
Termination Style: PC Through Hole
Dimension: L  7.7mm x W  6.37mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1020
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,264.40
USD
Quantity
Unit Price
60
$2.30
120
$2.27
180
$2.26
240
$2.25
300+
$2.22
Product Variant Information section