Manufacturer Part #
TL6700AF160QJ
TL6700 Series SPST 1.6 N Round Button J-Bend SMT Sealed Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL6700AF160QJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL6700AF160QJ - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1.6N |
| Contact Material: | Silver |
| Operating Force: | 160gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 6.2mm x W 6.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,600+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Mounting Method:
Surface Mount